• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

YingJiao YSL150T-24008330 LED driver 200 W 9.16 A 24 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

YSL150T-24008330

  • 24 V
  • 9.16 A

Technical specifications

  • not dimmable
  • Operation maintenance 300000 h
  • MTBF 2000000 h
Product type

LED driver

Dim

(L x W) 360 mm x 32 mm

Output voltage (max.)

24 V

Operating voltage

230 V

Protection class

IP20

Connection

Braid

Max. power

200 W

No. of outputs

1 x

Output current (min.)

9.16 A

Input voltage (max.)

240 V AC

Min. input voltage

220 V AC

Power range

200 W (max)

Width

32 mm

Length

360 mm

Max. temperature

+45 °C

Min. temperature

-20 °C

Efficiency

92 %

Documents & Downloads

Datasheet

Datasheet 3435671 YingJiao YSL150T-24008330 LED driver 200 W 9.16 A 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435671 YingJiao YSL150T-24008330 LED driver 200 W 9.16 A 24 V 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.