• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

YingJiao YSL75T-2402500 LED driver 60 W 2.5 A 24 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

YSL75T-2402500

  • 24 V
  • 2.5 A

Technical specifications

  • not dimmable
  • Operation maintenance 300000 h
  • MTBF 2000000 h
Product type

LED driver

Dim

(L x W) 305 mm x 30 mm

Output voltage (max.)

24 V

Operating voltage

230 V

Protection class

IP20

Connection

Screw terminal

Max. power

60 W

No. of outputs

1 x

Output current (min.)

2.5 A

Input voltage (max.)

240 V AC

Min. input voltage

220 V AC

Power range

60 W (max)

Width

30 mm

Length

305 mm

Max. temperature

+45 °C

Min. temperature

-20 °C

Efficiency

86 %

Documents & Downloads

Datasheet

Datasheet 3435688 YingJiao YSL75T-2402500 LED driver 60 W 2.5 A 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435688 YingJiao YSL75T-2402500 LED driver 60 W 2.5 A 24 V 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.