• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa EN160-6FR VRLA 6 V 160 Ah AGM (W x H x D) 305 x 240 x 210 mm Low self-discharge levels

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 305 x 240 x 210 mm

Product type

VRLA

Technology

AGM

Voltage

6 V

Capacity (mAh, Ah)

160 Ah

Height

240 mm

Weight

36.5 kg

Content

1 pc(s)

Type

EN160-6FR

Rechargeable

Yes

Depth

210 mm

Width

305 mm

Features

Low self-discharge levels

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219862 Yuasa EN160-6FR VRLA 6 V 160 Ah AGM (W x H x D) 305 x 240 x 210 mm Low self-discharge levels

User & Safety Instructions

User & Safety Instructions 3219862 Yuasa EN160-6FR VRLA 6 V 160 Ah AGM (W x H x D) 305 x 240 x 210 mm Low self-discharge levels

Description

Features

  • EUROBAT Class: Over 12 Years Very Long Life
  • Electrolyte bonded in a glass fiber fleece (AGM technology)
  • Lead-calcium grid for longer service life
  • Valve-controlled design, almost 100% oxygen recombination
  • Impact-resistant and break-proof plastic housing made from ABS
  • FR housing (flame retardant according to UL94 V0)
  • Very good charging efficiency
  • Low self-discharge, 3% per month at 20°C.
  • Rapid recovery after deep discharge
  • Operation in any position (except permanently overhead)
  • Manufactured in accordance with EN ISO 9001 Quality Management and EN ISO 14001 Environmental Management
  • Conforms to IEC61056, IEC60896-21/22, UL
  • This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.