• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa REC10-12 VRLA 12 V 10 Ah AGM (W x H x D) 151 x 112 x 65 mm Low self-discharge levels

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yuasa REC10-12 industrial VRLA battery

  • Lead-calcium grid for higher cycle life
  • High number of cycles
  • Micro porous fiberglass mat to prevent vertical stratification
  • With special additives in the electrolyte to avoid the sulfation

Technical specifications

  • Temperature range -15 to +50 °C
Dim

(W x H x D) 151 x 112 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

10 Ah

Height

112 mm

Weight

3.2 kg

Content

1 pc(s)

Type

REC10-12

Rechargeable

Yes

Depth

65 mm

Width

151 mm

Features

Low self-discharge levels

VDS certification

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219870 Yuasa REC10-12 VRLA 12 V 10 Ah AGM (W x H x D) 151 x 112 x 65 mm Low self-discharge levels

User & Safety Instructions

User & Safety Instructions 3219870 Yuasa REC10-12 VRLA 12 V 10 Ah AGM (W x H x D) 151 x 112 x 65 mm Low self-discharge levels

Description

The powerful Yuasa REC is ideal for cycling applications. Equipped with lead-calcium grid for high cycle stability and microporous glass fiber fleece for preventing vertical acid layers. With special additives in the electrolyte to avoid the sulfation.

Features

  • Lead-calcium grid for higher cycle life
  • High number of cycles
  • electrolyte in the glass fiber fleece bound (AGM technology)
  • Micro porous glass fiber fleece for preventing vertical stratification
  • Valve regulated design, nearly 100% oxygen recombination
  • Special additives in the active material suppress the typical crystalline growth of lead sulphate in cyclic operation
  • impact and break-proof plastic housing made of ABS
  • Very good charging efficiency
  • Low self-discharge
  • Fast recovery after deep discharge
  • operating in any position (except permanent overhead)
  • production according to EN ISO 9001 quality management and ISO 14001 environmental management
  • Compliant with IEC61056 UL

Hints

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)