
Highlights & Details
Yuasa Smart charger YCX1.5
- 7-level charging and maintenance process
- Charging from 2 Ah to 30 Ah
- Automatic trickle charge up to 120 Ah
- Rejuvenation phase to stop the sulphation process
Technical specifications
- Product type
VRLA charger
- Matching rechargeable battery
Lead-acid
SLA
Lead acid membrane
- Suitable for lead-type rechargeables
6 V
12 V
- Recommended battery capacity (min.)
2 Ah
- Recommended battery capacity (max.)
30 Ah
- Charging slots
1
- Operating voltage
100 - 240 V
- Charging current (max.)
1.5 A
- Charge Voltage
14.7 V
- Width
105 mm
- Height
210 mm
- Depth
95 mm
- Weight
760 g
- Dim
(W x H x D) 105 x 210 x 95 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986813 Yuasa VRLA charger YCX1.5 6 V, 12 V Charging current (max.) 1.5 A
Information
Information 2986813 Yuasa VRLA charger YCX1.5 6 V, 12 V Charging current (max.) 1.5 A
Description
Fully automatic 7-stage charging and maintenance process refined by GS Yuasa engineers for unrivaled battery maintenance. Developed with the world's leading battery manufacturing know-how of GS Yuasa in order to extend the life span, maintain the efficiency and provide for ultimate reliability. Optimal charging performance for conventional lead-acid and AGM, lithium and gel batteries.
Charging and preservation of charge for motorcycle and power-sport batteries (6 V and 12 V). Automatic battery diagnosis with patented regeneration phase to stop the sulphation process. Detecting and reporting all battery-related charge errors. Automatic trickle charging with energy-saving eco mode provides optimum charging during battery storage.
Robust, integrated terminal and cable lug connections can be permanently attached for the "plug-and-play" connection. Compact format with interchangeable sockets for use in Europe, the UK and the USA. Improved safety equipment with short-circuit, overload and polarity reversal protection results in ultimate reliability. Easy to use thanks to simple navigation keys and informative display LEDs.
This text is machine translated.
Charging and preservation of charge for motorcycle and power-sport batteries (6 V and 12 V). Automatic battery diagnosis with patented regeneration phase to stop the sulphation process. Detecting and reporting all battery-related charge errors. Automatic trickle charging with energy-saving eco mode provides optimum charging during battery storage.
Robust, integrated terminal and cable lug connections can be permanently attached for the "plug-and-play" connection. Compact format with interchangeable sockets for use in Europe, the UK and the USA. Improved safety equipment with short-circuit, overload and polarity reversal protection results in ultimate reliability. Easy to use thanks to simple navigation keys and informative display LEDs.
This text is machine translated.
Scope of delivery
- Wall-socket charger YCX1.5
- Alligator clips
- Bag
- User manual.
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














