
Highlights & Details
Yuasa Smart charger YCX12
- Automatic charging and maintenance process
- Charging up to 240 Ah
- Automatic trickle charge up to 360 Ah
- Rejuvenation phase to stop the sulphation process
Technical specifications
- Product type
VRLA charger
- Matching rechargeable battery
Lead-acid
SLA
Lead acid membrane
- Suitable for lead-type rechargeables
12 V
- Recommended battery capacity (max.)
240 Ah
- Charging slots
1
- Operating voltage
100 - 240 V
- Charging current (max.)
12 A
- Charge Voltage
14.7 V
- Length
277 mm
- Width
128 mm
- Height
125 mm
- Weight
1850 g
- Dim
(L x W x H) 277 x 128 x 125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986822 Yuasa VRLA charger YCX12 12 V Charging current (max.) 12 A
Information
Information 2986822 Yuasa VRLA charger YCX12 12 V Charging current (max.) 12 A
Description
The fully automatic nine-stage charging and maintenance process refined by GS Yuasa engineers ensures maximum battery protection. Developed with the world's leading battery manufacturing know-how of GS Yuasa in order to extend the life span, maintain the efficiency and provide for ultimate reliability. Designed for commercial use, a popular and proven charger for workshops and technicians. Active cooling provides for a stable power output and extends the life of the charger. The self-activating conservation mode maintains the optimum charging status during the battery storage. Faster charging thanks to higher output power than in comparable models. Optimum charging performance for conventional lead-acid and start-stop, EFB, AGM, lithium and gel batteries. Charging and charging capacity of 12 V batteries (even from completely discharged state). Charging up to 240 Ah and maintenance charging up to 360 Ah. Automatic battery diagnosis with patented regeneration phase to stop the sulphation process.
Detecting and reporting all battery-related charge errors.
A charger for several purposes: Thanks to the adjustable output power an unmatched range of battery capacities is covered. Automatic trickle charging with energy-saving eco mode provides optimum charging during battery storage. Improved safety equipment, short-circuit, overload and polarity reversal protection. Durable, splash-proof (IP44) construction with robust, integrated terminal and cable-lugs. Easy to use thanks to simple navigation keys and informative display LEDs.
This text is machine translated.
Detecting and reporting all battery-related charge errors.
A charger for several purposes: Thanks to the adjustable output power an unmatched range of battery capacities is covered. Automatic trickle charging with energy-saving eco mode provides optimum charging during battery storage. Improved safety equipment, short-circuit, overload and polarity reversal protection. Durable, splash-proof (IP44) construction with robust, integrated terminal and cable-lugs. Easy to use thanks to simple navigation keys and informative display LEDs.
This text is machine translated.
Scope of delivery
- Charging device YCX12
- Alligator clips
- Bag
- User manual.
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













