• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yubico USB password manager stick YubiKey 5C Nano FIPS Black/golden 5060408464274

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YubiKey 5C Nano FIPS

  • Hardware-based authentication solution
  • Authenticator security level 3 (AAL3)
  • FIPS 140-2 validated
  • Multi-protocol; v5.4; USB-C
  • Almost invisible
  • Strong multi-factor authentication
  • Password-free authentication

Technical specifications

Product type

USB password manager stick

Factory colour

Black/golden

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374374 Yubico USB password manager stick YubiKey 5C Nano FIPS Black/golden 5060408464274

Description


YubiKey FIPS Series
FIPS 140-2 validation enables government and regulated industries to meet the highest levels of Authenticator Security Level 3 (AAL3) requirements in accordance with the new NIST SP800-63B policy.

YubiKey 5 Series
The multi-protocol security key, which enables password-free authentication, uses security measures based solely on user names and passwords, puts corporate data at risk Every day, the headlines of catastrophic security breaches—and for good reason.
A single security breach in an organization costs an average of 4.24 million, and 61% of data leaks are caused by stolen or weak passwords.
Therefore, IT organizations must not rely solely on passwords to protect access to corporate data. In order to avoid risks and prevent future attacks, stronger employee and customer authentication is essential.

Phishing-resistant MFA with Smart Card/PIV and FIDO2/WebAuthn
The YubiKey 5 Series is a hardware-based authentication solution that provides superior protection against account acquisitions and meets compliance requirements. The YubiKey provides secure authentication with support for multiple protocols, including existing smart card authentication, and WebAuthn/FIDO2, the new standard to replace weak password authentication. The YubiKey improves security with strong hardware-based authentication with public key cryptography. In addition, the YubiKey is easy to use, fast, reliable, and proven to reduce IT costs and Hohem to an extent that prevents account acquisitions.

The YubiKey 5 Series security keys provide advanced authentication options
Secure One-Factor Authentication–Passeless: Replaces weak passwords with secure tap-and-go logon without password entry.
Secure two-factor authentication–Password-less + Authenticator: Adds a second factor with a unique one
Tap for secure two-factor authentication.
Secure multifactor authentication–Password-free + PIN: Combines single-tap authentication with a PIN to meet high security requirements such as financial transactions or medical prescription submission.

Trustworthy leading authentication provider Yubico is the main developer of the WebAuthn/FIDO2 and U2F authentication standards adopted by the FIDO Alliance and the first company to
Which has established the U2F security key and a FIDO2/ WebAuthn authenticator with support for multiple protocols.
YubiKeys are manufactured in our offices in the United States and Sweden, while maintaining strict safety and quality controls throughout the manufacturing process.

This text is machine translated.

Scope of delivery

  • YubiKey 5C Nano FIPS
  • User manual.

More interesting products

(*All information is plus legal VAT)