• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Z-series, WeiCoS, Plug-in connector, Direct mounting

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 23 x 5.1 x 41 mm
Connection
Connector
Weight
4.22 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Z-series, WeiCoS, Plug-in connector, Direct mounting

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 23 x 5.1 x 41 mm

Connection

Connector

Weight

4.22 g

Manufacturer part #

1007930000

Industrial packaging

Yes

Content

50 pc(s)

Width

5.1 mm

Height

41 mm

Length

23 mm

RoHS-compliant

Yes

Type

ZP 2.5/1AN/QV ZA

Type

ZP 2.5/1 ON/QV ZA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280203 Z-series, WeiCoS, Plug-in connector, Direct mounting

User & Safety Instructions

User & Safety Instructions 280203 Z-series, WeiCoS, Plug-in connector, Direct mounting

Description

Connectors. Z-series, direct mounting.

This text is machine translated.