Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingWaterPumpsSubmersible Pumps

Zehnder Pumpen 17947 S-ZKP 35 KS Effluent sump pump Single-stage 11000 l/h 11 m

EAN:
Part number:
Item no:
Yellow and black submersible pump with blue float switch.
Yellow and black submersible pump with blue float switch.
Zehnder Pumpen
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

Waste water submersible pump S-zkp 35 KS

  • With compact float switch
  • This text is machine translated.

Technical specifications

  • Minimum water level: 160 mm
Product type

Effluent sump pump

Features

Single-stage

Max. delivery head

11 m

Max. feed rate

11000 l/h

Max. discharge pressure

1.1 bar

Operating voltage

230 V

Power consumption (P1)

850 W

Power (P2)

430 W

Pressure connection

41.91 mm (1 1/4") OT

Max. size of solids

10 mm

Immersion depth

5 m

Max. cable length

10 m

Float switch

Yes

Height

300 mm

(Ø)

150 mm

Dim

(Ø x H) 150 mm x 300 mm

Weight

6.3 kg

Variants(All information is without VAT, plus shipping costs)

Max. discharge pressure
Max. feed rate
 
Zehnder Pumpen 17947 S-ZKP 35 KS Effluent sump pump Single-stage 11000 l/h 11 m
Zehnder Pumpen 17947 S-ZKP 35 KS Effluent sump pump Single-stage 11000 l/h 11 m

1409333

Unavailable
Conrad Electronic
This article
1.1 bar
11000 l/h
Minimum order quantity: 1
Multiple: 1
Zehnder Pumpen 13030 S-ZPK 30 A Effluent sump pump Single-stage 7000 l/h 7.5 m
Zehnder Pumpen 13030 S-ZPK 30 A Effluent sump pump Single-stage 7000 l/h 7.5 m

1409320

Dispatches on Fri 30 Oct
5 Piece(s)Conrad Electronic
0.75 bar
7000 l/h
Minimum order quantity: 1
Multiple: 1

€ 719.00*

Zehnder Pumpen 13031 S-ZKP 30 Effluent sump pump Single-stage 7000 l/h 7.5 m
Zehnder Pumpen 13031 S-ZKP 30 Effluent sump pump Single-stage 7000 l/h 7.5 m

1409329

Dispatches on Fri 30 Oct
4 Piece(s)Conrad Electronic
0.75 bar
7000 l/h
Minimum order quantity: 1
Multiple: 1

€ 645.00*

Zehnder Pumpen 13034 S-ZKP 35 A Effluent sump pump Single-stage 11000 l/h 11 m
Zehnder Pumpen 13034 S-ZKP 35 A Effluent sump pump Single-stage 11000 l/h 11 m

1409321

Dispatches on Fri 30 Oct
5 Piece(s)Conrad Electronic
1.1 bar
11000 l/h
Minimum order quantity: 1
Multiple: 1

€ 865.00*

Zehnder Pumpen 17241 S-ZKP 40 KS Effluent sump pump Single-stage 10000 l/h 10 m
Zehnder Pumpen 17241 S-ZKP 40 KS Effluent sump pump Single-stage 10000 l/h 10 m

1409334

Dispatches on Wed 18 Nov
Conrad Electronic
1 bar
10000 l/h
Minimum order quantity: 1
Multiple: 1

€ 869.00*

Zehnder Pumpen 17829 S-ZKP 40 A Effluent sump pump Single-stage 10000 l/h 10 m
Zehnder Pumpen 17829 S-ZKP 40 A Effluent sump pump Single-stage 10000 l/h 10 m

1409322

Dispatches on Fri 30 Oct
24 Piece(s)Conrad Electronic
1 bar
10000 l/h
Minimum order quantity: 1
Multiple: 1

€ 799.00*

Zehnder Pumpen 13032 S-ZKP 35 Effluent sump pump Single-stage 11000 l/h 11 m
Zehnder Pumpen 13032 S-ZKP 35 Effluent sump pump Single-stage 11000 l/h 11 m

1409330

Unavailable
7 Piece(s)Conrad Electronic
1.1 bar
11000 l/h
Minimum order quantity: 1
Multiple: 1
Zehnder Pumpen 17577 S-ZKP 30 KS Effluent sump pump Single-stage 7000 l/h 7.5 m
Zehnder Pumpen 17577 S-ZKP 30 KS Effluent sump pump Single-stage 7000 l/h 7.5 m

1409332

Unavailable
Conrad Electronic
0.75 bar
7000 l/h
Minimum order quantity: 1
Multiple: 1
Zehnder Pumpen 17828 S-ZKP 40 Effluent sump pump Single-stage 10000 l/h 10 m
Zehnder Pumpen 17828 S-ZKP 40 Effluent sump pump Single-stage 10000 l/h 10 m

1409331

Unavailable
Conrad Electronic
1 bar
10000 l/h
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1409333 Zehnder Pumpen 17947 S-ZKP 35 KS Effluent sump pump Single-stage 11000 l/h 11 m

Description

Suitable for use behind water softening systems and for accumulating calorific value condensate. With high-quality mechanical seal from Siliciumcarbit (SiC), motor casing made of 1.4404 stainless steel, motor shaft made of stainless steel. Sucks in the manual operating mode from 12 cm and up to 4 cm water level. Double sealing by mechanical seal and shaft seal. Pressure outlet 1 1/4" male thread and Hose nozzle 90°. For the promotion of slightly acidic condensate, aggressive or saline media (max. 15% salt content). Lifting of faeces free dirty water from domestic application (operating temperature 40°/short-term up to 90°).

This text is machine translated.

Description

Suitable for use behind water softening systems and for accumulating calorific value condensate. With high-quality mechanical seal from Siliciumcarbit (SiC), motor casing made of 1.4404 stainless steel, motor shaft made of stainless steel. Sucks in the manual operating mode from 12 cm and up to 4 cm water level. Double sealing by mechanical seal and shaft seal. Pressure outlet 1 1/4" male thread and Hose nozzle 90°. For the promotion of slightly acidic condensate, aggressive or saline media (max. 15% salt content). Lifting of faeces free dirty water from domestic application (operating temperature 40°/short-term up to 90°).

This text is machine translated.

What kind of Submersible Pumps are you looking for?

  • Barrel pump
  • Einhell submersible pump
  • Gardena submersible pump
  • Submersible pump
  • Submersible pump (12 V)
  • Wastewater Pumps
  • Well pump

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TOOLCRAFT PVC.Gewebeschlauch 533468 32 mm 1 1/4" Sold per metre Transparent Braided hose

TOOLCRAFT PVC.Gewebeschlauch 533468 32 mm 1 1/4" Sold per metre Transparent Braided hose

Conrad Electronic

€ 9.49*
Zehnder Pumpen 17053 OPTI6 Float switch Draining 1.30 m

Zehnder Pumpen 17053 OPTI6 Float switch Draining 1.30 m

Conrad Electronic

€ 46.99*
Berger & Schröter 889896 Polypropylene rope (Ø x L) 9 mm x 15 m Camouflage black

Berger & Schröter 889896 Polypropylene rope (Ø x L) 9 mm x 15 m Camouflage black

Conrad Electronic

€ 16.99*
1 m = € 1.13
-21%
Zehnder Pumpen 17055 OPTI6 Float switch Draining 5.00 m

Zehnder Pumpen 17055 OPTI6 Float switch Draining 5.00 m

Conrad Electronic

€ 98.99
€ 77.99*
-16%
Zehnder Pumpen 17054 OPTI6 Float switch Draining 2.00 m

Zehnder Pumpen 17054 OPTI6 Float switch Draining 2.00 m

Conrad Electronic

€ 63.99
€ 53.99*
TRU COMPONENTS Worm drive hose clamps 544920 Bundle Ø range 16 up to 23 mm Slotted hex head Silver 1 pc(s)

TRU COMPONENTS Worm drive hose clamps 544920 Bundle Ø range 16 up to 23 mm Slotted hex head Silver 1 pc(s)

Conrad Electronic

€ 0.44*
TRU COMPONENTS Worm drive hose clamps 1570041 Bundle Ø range 79 up to 92 mm Slotted hex head Silver 1 pc(s)

TRU COMPONENTS Worm drive hose clamps 1570041 Bundle Ø range 79 up to 92 mm Slotted hex head Silver 1 pc(s)

Conrad Electronic

€ 0.67*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list