• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen 17055 OPTI6 Float switch Draining 5.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 98.99
-21 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Float switch OPTI 6 5 m

  • Open cable ends
  • With VDE and ENEC - Certificate
  • Gold contacts for low current applications

Technical specifications

Product type

Float switch

Function

Draining

Contact type

1 maker

Nominal voltage

230 V

Switching current (max.)

10 A

Connection

Cable with open ends

Material

Plastic

Type

With gold contacts

Max. temperature

85 °C

Cable standard

H07RN-F 3G 1 mm²

Cable length

5.00 m

IP68

Dim

(L x W x H) 165 x 80.5 x 42 mm

Length

165 mm

Width

80.5 mm

Height

42 mm

Documents & Downloads

Datasheet

Datasheet 1716596 Zehnder Pumpen 17055 OPTI6 Float switch Draining 5.00 m

User & Safety Instructions

User & Safety Instructions 1716596 Zehnder Pumpen 17055 OPTI6 Float switch Draining 5.00 m

Description

With this Float - Switch , You can control Pumps or Electric-Valves, simply and reliably. After crossing a certain amount of the Fluid - Height the float switches - Switches to your consumer. When the liquid falls below the set level the unit is switched off. You set the level by adjusting the free cable length.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.76€ 112.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)