
Highlights & Details
ZF F69-30A F69-30A Pushbutton 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Black
- Functions
momentary
- Type
SPDT-CO
- Lighting type
None
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
4 A
- Type
F69-30A
- Switching voltage
250 V AC
- Switching current
10 (4) A
- Type
F69-30A
- Connection
Flat connector 4.8 x 0.8 mm
Documents & Downloads
Datasheet
Datasheet 705751 ZF F69-30A F69-30A Pushbutton 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705751 ZF F69-30A F69-30A Pushbutton 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.62€ 21.42*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































