• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF KTG2ALB2BBBRN1 Flip switch 250 V AC 21 A 1 x On/Off IP56 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Colour
Red
Switch position
1 x On/Off
Switching voltage
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Toggle switch Sealed Rocker Switch

Our service for you

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Colour

Red

Switch position

1 x On/Off

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

21 A

IP56

Content

1 pc(s)

RoHS-compliant

Yes

Type

KTG2ALB2BBBRN1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3168476 ZF KTG2ALB2BBBRN1 Flip switch 250 V AC 21 A 1 x On/Off IP56 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation