• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ziehl DRR10 P 222546 Phase monitoring relay No. of relay outputs: 3

Product type
Phase monitoring relay
No. of relay outputs
3
Operating voltage
400 V AC
Type
DRR10
Probe inputs
3 AC 400 V
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 155.00
-26 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ROTARY ENCODER RELAY DRR 10

  • Automatic correction of phase sequence in three-phase systems

Technical specifications

Type

DRR10

Product type

Phase monitoring relay

No. of relay outputs

3

Probe inputs

3 AC 400 V

Outputs

3 AC 400 V switching current 3 x 12 A, with an inrush current of 30 A (for 3 s) and 60 A (for 1 s)

Operating voltage

400 V AC

Dim

(W x H) 70 mm x 90 mm

Width

70 mm

Height

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 198920 Ziehl DRR10 P 222546 Phase monitoring relay No. of relay outputs: 3

Description

With the rotation relay DRR10 there is always correct the phase sequence, ie the motors always run in the correct direction, even if the network or connection errors are connected. Use primarily in mobile equipment (pumps, mixers, compressors) that are operated at different networks. With PTC overtemperature protection At higher flow duration than 3 x 12 A, 2 protections can ( please order separately) be interposed

More interesting products

(*All information is plus legal VAT)