• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-ABH1500D Hex shank-Heavy duty hammer drill chisel 1500 W 45 J incl. case, incl. accessories

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Demolition hammers ZI-BM 1500 D

  • Impact energy 45 J

Technical specifications

  • 30 mm hexagonal shaft
Product type

Heavy duty hammer drill chisel

1500 W

Impact (max.)

45 J

Blow count (max.)

1900 /min

Tool holder

Hex shank

Features

incl. case

incl. accessories

Operating voltage

230 V

Weight

14 kg

Type

ZI-BM 1500 D

Impact

45 J

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1376713 Zipper ZI-ABH1500D Hex shank-Heavy duty hammer drill chisel 1500 W 45 J incl. case, incl. accessories

Description

Features

  • Very robust design
  • Extremely high impact strength up to 45 Joules
  • 30 mm hexagonal recording.

Scope of delivery

  • Pointed chisel
  • Flat chisel
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.77*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)