• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-ASA550E ZI-ASA550E Extractor 65 l 550 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Extraction system ZI-ASA550E

  • Easy handling

Our service for you

Technical specifications

  • Engine power S6: 825W
Product type

Extractor

550 W

Collector

65 l

Hose connector

100 mm

Vacuum

700 Pa

Operating voltage

230 V

Length

820 mm

Width

530 mm

Height

1560 mm

Weight

18.5 kg

Height (min.)

1560 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934331 Zipper ZI-ASA550E ZI-ASA550E Extractor 65 l 550 W

Description

Powerful suction system for home and hobby use.

This text is machine translated.

Scope of delivery

  • Incl. 100/70 mm, 70/45 mm, 45/40 mm, 40/35 mm adapter
  • Including chassis
  • Incl. 4x dust bag

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)