• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-MHK2 (Ø) 63.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Roles: 4 pcs.
  • Rolls-Ø 63.5 mm
  • Frame: metal
  • Storage area: plastic
Dim

(Ø) 63.5 mm

Product type

Stool and trolley

Content

1 pc(s)

(Ø)

63.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462531 Zipper ZI-MHK2 (Ø) 63.5 mm

Information

Information 1462531 Zipper ZI-MHK2 (Ø) 63.5 mm

Description

Features

  • Optimum tool for installation work in workshops and garages
  • Stable construction :: robust, large rollers
  • Roles can be swivelled on all sides
  • 3 storage surfaces below the seat
  • Cushioned seating.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 40.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)