• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6824418 (Ø x L) 20 mm x 530 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

558 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel nut wrench extractable wrench size 17/19 mm

  • Extendable from 32 - 53 cm
  • Non-slip rubber handle
  • Optimum power transfer

Technical specifications

  • Adjustment range: 320 - 530 mm
Dim

(Ø x L) 20 mm x 530 mm

Product type

Wheel nut wrench

Weight

800 g

Content

1 pc(s)

300 Nm

Length

530 mm

(Ø)

20 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274806 TOOLCRAFT TO-6824418 (Ø x L) 20 mm x 530 mm

Description

Bolts and wheel nuts can be loosened with less effort if the leverage effect is optimized.
Stopper function prevents the extension handle from falling down.

Features

  • 1) Easy to work - New structure free from swing
  • 2) More safety - Exceptional stopper prevent extension handle depart from wrench
  • 3) Toughness - Made of high carbon and cr-v steel assure longevity

Scope of delivery

  • 1 x Wrench
  • 1 x Socket (17 mm / 19 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.97€ 34.47*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)