• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zotac Barebone ZBOX CI337 NANO Intel® N N100 ZBOX-CI337NANO-BE

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zotac ZBOX CI337 NANO Barebone

  • Intel® N N100 4 core(s) / max. 3.4 GHz
  • RAM: 0 GB DDR5 RAM 4800 MHz
  • Intel UHD graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

ZBOX-CI337NANO

CPU series

Intel® N

CPU

Intel® N N100

Processor/type

N100

Processor cores (No.)

4 x

CPU speed

3.4 GHz

CPU turbo clock speed (max.)

3.4 GHz

CPU cache

6 MB

0 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

1

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 3.2 1st gen)

USB C®

HDMI™

DisplayPort

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

RJ45

Card reader

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

Supported memory cards

SD

SDHC

SDXC

Factory colour

Black

Width

127.8 mm

Height

56.8 mm

Depth

126.8 mm

Weight

1.813

PSU power

40 W

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3018351 Zotac Barebone ZBOX CI337 NANO Intel® N N100 ZBOX-CI337NANO-BE

User & Safety Instructions

User & Safety Instructions 3018351 Zotac Barebone ZBOX CI337 NANO Intel® N N100 ZBOX-CI337NANO-BE

Description

Zotac ZBOX CI337 nano. Housing type: 0.9L-sized PC, product type: Mini-PC Barebone. Supported memory: DDR5 SDRAM, number of memory slots: 1, RAM maximum: 16 GB. Supported drives: HDD & SSD, memory drive interface: PCI Express, SATA. Number of Ethernet LAN connections (RJ-45): 2. WLAN standards Wi-Fi 6 (802.11ax), Bluetooth version 5.2. Cooling: Passive. Power supply 40 W

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.