• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zotac Graphics card Nvidia GeForce RTX 5060 GeForce RTX 5060 8 GB GDDR7 RAM PCIe x8 HDMI™, DisplayPort NVIDIA G-Sync , S

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zotac Graphics card Nvidia GeForce RTX5060 AMP 8 GB GDDR7 RAM

  • GPU speed 2280 MHz GPU speed boost 2550 MHzNvidia GeForceRTX 5060
  • Interfaces HDMI™, DisplayPort8 GBGDDR7 RAM with

Technical specifications

  • HDMI version: 2.1b
  • Number of fans: 2 fans
  • SFF ready: Yes
Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 5060

Range of use

GeForce RTX Gaming

Memory interface

128 Bit

8 GB

RAM type

GDDR7 RAM

CPU speed

2280 MHz

GPU boost

2550 MHz

Transfer rate

28 Gbps

Display resolution

7680 x 4320 Pixel

System power supply (min.)

600 W

CUDA

Yes

Stream processors

3840

Width

220.5 mm

Height

120.2 mm

Depth

41.6 mm

Cooling

Active

Supported monitors

4

HDCP

Yes

Required power connection

1x 8-pin PCIe

Interfaces

HDMI™

DisplayPort

Interface type

PCI Express 5.0

Bus system

PCIe x8

No. of HDMI ports

1 x

HDMI version

HDMI 2.1b

No. of DisplayPort

3 x

Features

NVIDIA G-Sync

Superclocked

Vulkan

Zero RPM mode

VR support

Yes

Christmas lighting features

12 Ultimate

NVIDIA G-SYNC

Yes

OpenGL version

4.6

Graphics card version

GeForce RTX 5060

Factory colour

Black

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Number of slots

2

TV tuner integrated

no

Dual Link DVI

no

Manual

yes

Power consumption (max)

155 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427915 Zotac Graphics card Nvidia GeForce RTX 5060 GeForce RTX 5060 8 GB GDDR7 RAM PCIe x8 HDMI™, DisplayPort NVIDIA G-Sync , S

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.