
1/7
Graphics card
Nvidia GeForce
NVIDIA
RTX 5060
GeForce RTX Gaming
128 Bit
8 GB
GDDR7 RAM
2280 MHz
2497 MHz
2.2 GBit/s
7680 x 4320 Pixel
550 W
Yes
3840
220.5 mm
120.2 mm
41.6 mm
Active
4
Yes
1x 8-pin PCIe
HDMI™
DisplayPort
PCI Express 5.0
PCIe x8
1 x
HDMI 2.1b
3 x
Zero RPM mode
NVIDIA G-Sync
Vulkan
Yes
12 Ultimate
Yes
4.6
GeForce RTX 5060
Multicolour
w/o USB Power Delivery
yes
2
no
no
145 W
User & Safety Instructions 3427935 Zotac Graphics card Nvidia GeForce RTX 5060 GeForce RTX 5060 8 GB GDDR7 RAM PCIe x8 HDMI™, DisplayPort Zero RPM mode , N
The necessary accessories are required to use the article as described.