• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zotac Mini PC workstation ZBOX-EN255050EC-BE-W5B U5 235HX ZBOX-EN255050EC-BE-W5B

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zotac ZBOX-EN255050EC-BE-W5B U5 235HX Mini PC workstation

Technical specifications

Product type

Mini PC workstation

CPU

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

None (PC-controlled)

Factory colour

Multicolour

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3720883 Zotac Mini PC workstation ZBOX-EN255050EC-BE-W5B U5 235HX ZBOX-EN255050EC-BE-W5B

Description

Experience power with the Zotac ZBOX MAGNUS EN255050EC mini PC. This device in the ultra-small form-factor was developed for users, who are looking for a compact and still powerful solution. It offers a robust computing power thanks to a Intel core ultra 5 processor with 14 cores and speeds of up to 5.1 GHz. Enhance your productivity with extensive connectivity options, including five USB 3.2 Gen 2 ports and multiple video outputs such as DisplayPort and HDMI, making the device suitable for multi-tasking and high-resolution displays.
The Nvidia GeForce RTX 5050 graphics card with 8 GB GDDR7 SDRAM delivers excellent graphics performance for games, content creation and much more. A 7.1 channel surround sound output provides an impressive sound experience and increases the entertainment potential of this mini PC. With its compact design and efficient cooling, the Zotac ZBOX MAGNUS fits seamlessly into any workspace and is thus the ideal choice for professional and private use.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.