
1/6
Mini PC
ZBOX pico PI430AJ
Intel® Core™ i3
Intel® Core™ i3 i3-N300
i3-N300
8 x
0.8 GHz
3.8 GHz
8 GB
LPDDR5 RAM
Yes
Intel
UHD graphics
No
512 GB
SSD
512 GB
M.2 PCIe NVMe
0 GB
0 GB
Flash
w/o hard drive
5.2
WiFi
Keyboard not included
Headphone/mic combo jack (3.5 mm)
USB A (USB 3.2 2nd gen)
USB C®
RJ45
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
Black
114.8 mm
23.8 mm
76 mm
0.761
Windows® 11 Home
yes
User & Safety Instructions 3015572 Zotac Mini PC ZBOX PICO PI430AJ Intel® Core™ i3 i3-N300 3.8 GHz 8 GB RAM 512 GB SSD Intel UHD graphics Win 11 Home ZBOX-
The necessary accessories are required to use the article as described.