• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zotac Workstation ZOTAC ZBOX-EU275080C-BE SFF U7 265 BB 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz 16 GB RAM ZBOX-

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zotac ZOTAC ZBOX-EU275080C-BE SFF U7 265 BB 2.5 cm (1 inch) Workstation

  • Display: 2.5 cm (1 inch)
  • Intel® Core™ Ultra 7 265
  • RAM: 16 GB GDDR7 RAM

Technical specifications

  • 2 X DDR5 6400 CSODIMM/ DDR5 5600 SODIMM
  • 1 x M.2 PCIe 5.0 x4 SSD slot (22/42.22/80)
  • 1 x M.2 PCIe 4.0 x4 SSD slot (22/42.22/80)
  • 4 x USB 3.2 2nd Gen
  • 4 x USB 3.2 1st Gen
  • 1 x Thunderbolt 4
Product type

Workstation

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 265

Processor/type

265

CPU speed

2.4 GHz

CPU turbo clock speed (max.)

5.3 GHz

16 GB

RAM type

GDDR7 RAM

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

Factory colour

Multicolour

Weight

3.9 kg

Display size

- 23 inch

Display

2.5 cm (1 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789990 Zotac Workstation ZOTAC ZBOX-EU275080C-BE SFF U7 265 BB 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz 16 GB RAM ZBOX-

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.