
ZTE Blade A76 128 GB Black EEC B (A - G) 17.1 cm (6.75 inch) Smartphone

Highlights & Details
ZTE Blade A76 5G 17.1 cm (6.75") Dual-SIM USB type C 6 GB 128 GB 5000 mAh black
- Screen size diagonal 17.1 cm (6.75 inch)
- 1600 x 720 Pixel
- RAM: 6 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Black
Technical specifications
- Native aspect ratio: 20:9
- Processor family: Unisoc
- NanoSIM card type
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- USB Type-C charging port: Yes
- Battery life per cycle:2844 min.
- Battery life in cycles: 800
- Reliability class in case of repeated free case: D.
- Reproducibility class B
- Product type
Smartphone
- Type
Blade A76
- GSM standard
5G
LTE/4G
- Factory colour
Black
- Processor cores (No.)
8 x
- Display (cm)
17.1 cm
- Screen size diagonal (inches)
6.75 inch
- Display resolution
1600 x 720 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
6 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
5000 mAh
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
33 h
- Standby max.
475 h
IP44
- Width
77.1 mm
- Height
167.6 mm
- Depth
8.2 mm
- Weight
203 g
B (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Fingerprint
Yes
- Frame rate
90 Hz
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Face recognition
yes
- AC adapter included
no
- Rear camera resolution
2448 x 3264 p
- Standby time (4G)
395 h
- Talk time (4G)
31 h
- Short Message Service (SMS)
yes
- Multimedia Messaging Service (MMS)
yes
yes
- Position location
yes
- Rear camera flash
yes
- Talk time (5G)
23 h
- Virtual RAM (max)
4 GB
- AI scene recognition
yes
- Maximum memory card size
1 TB
- Talk time (3G)
33 h
- Standby time (3G)
475 h
- RAM capacity
6 GB
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
Documents & Downloads
Datasheet
Datasheet 3451427 ZTE Blade A76 128 GB Black EEC B (A - G) 17.1 cm (6.75 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3451427 ZTE Blade A76 128 GB Black EEC B (A - G) 17.1 cm (6.75 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













