

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Smartphone
Blade V70 Vita
LTE/4G
UMTS/3G
GSM/2G
Grey
Octa Core
8 x
1.6 GHz
Android™ 14
17 cm
6.7 inch
1600 x 720 Pixel
HD+
50 MP
16 MP
4 GB
256 GB
microSDXC card
Nano SIM
Triple slot
Yes
5.2
850 MHz
900 MHz
1800 MHz
1900 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
850 MHz
900 MHz
1900 MHz
2100 MHz
5000 mAh
LTE
UMTS
WiFi
Yes
Fingerprint scanner
Face recognition
NFC
OTG support
Fast charging
No
Yes
Yes
77.1 mm
165.8 mm
8.2 mm
206 g
Bluetooth
Card reader
Headphone jack (3.5 mm)
NFC
USB C® (USB 2.0)
Wi-Fi 5 (IEEE 802.11ac)
n.rel.
5 W
18 W
with USB Power Delivery
yes
User & Safety Instructions 3413443 ZTE Blade V70 Vita 256 GB Grey 17 cm (6.7 inch) Smartphone
The necessary accessories are required to use the article as described.