• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZyXEL 91-010-204001B SFP-SX-D SFP transceiver module 1 GBit/s 550 m Module type SX

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zyxel SFP SX-D mini GBIC SFP module

  • Hot-pluggable
  • Compatibility with industry standards
  • Minimal power loss
  • This text is machine translated.

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Interfaces

LC

Module type

SX

Distances up to

550 m

Depth

400 mm

Height

12.4 mm

Length

56 mm

Width

13.4 mm

Wireless charging

No

10/100/1000 Mbps ports

1 x

Weight

1040 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986155 ZyXEL 91-010-204001B SFP-SX-D SFP transceiver module 1 GBit/s 550 m Module type SX

Description

Features

  • Connection: LC
  • Send wavelength 850 nm.
  • Wave length received 850 nm.
  • Laser Sensitivity: -17 dB
  • Power supply: 3,1-3 ,45 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.