• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Scotch® Super PT209048 Masking tape Blue (L x W) 50 m x 48 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

616 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 7.49
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
Scotch® Super Painting cover tape 2090, blue

  • Ideal for smooth surfaces such as glass, tiles, treated wood (painted, glazed), windows and floors
  • Medium adhesive strength
  • Can be loaded, e.g. also suitable for bonding on floors
  • Residue-free removal
  • UV-resistant for up to 2 weeks
  • Temperature resistant up to 80°C.
  • Blue
  • (L x W) 50 m x 48 mm
  • UV-resistant, Temperature-resistant, No-residue

Technical specifications

Product type

Masking tape

Adhesive tape features

UV-resistant

Temperature-resistant

No-residue

Length

50 m

Width

48 mm

Max. temperature

+80 °C

Factory colour

Blue

Carrier material

Paper

Type

Scotch® Super

Content

1 pc(s)

Dim

(L x W) 50 m x 48 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1093104 3M Scotch® Super PT209048 Masking tape Blue (L x W) 50 m x 48 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1093104 3M Scotch® Super PT209048 Masking tape Blue (L x W) 50 m x 48 mm 1 pc(s)

Description

Scotch® Super Painting cover tape 2090

The Scotch® Super Painted Cover Tape 2090 is a finely creped, UV-resistant professional masking tape for outdoor and indoor work. It has a medium adhesive force and is residue-free to remove. The paint masking tape is ideal for smooth surfaces and can be loaded, therefore suitable for bonding on floors, for example.

Special application area: In the 3D printing area, the belt is often used as an alternative printing base. Like other tapes, it holds the plastic parts securely and firmly on the print bed.

This text is machine translated.

Scope of delivery

  • 1 roll adhesive tape 2090.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)