• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 402126 Soundboard fader 10 kΩ Stereo 0.1 W logarithmic 1 pc(s)

Image similar
Product type
Soundboard fader
Resistance
10 kΩ
Resistance characteristic
logarithmic
Movement (±1)
60 mm
Output
Stereo
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special fader for mixing desks

  • RoHS compliant

Technical specifications

  • Hole spacing: 71 mm
  • Attenuation: 110 dB
  • Channel matching (-40 - 0 dB) within 3 dB
  • Life: 30,000 cycles
Product type

Soundboard fader

Resistance

10 kΩ

Resistance characteristic

logarithmic

Movement (±1)

60 mm

Output

Stereo

Power rating

0.1 W

Actuating force

2 N

Switching voltage

150 V AC

10 V DC

Tolerance ±

0.2 %

Width

9 mm

Height

7 mm

Content

1 pc(s)

Dim

(W x H) 9 mm x 7 mm

Type

402126

Type

RS6011DY 10KDX2 / stereo

Insulation resistance

voltage:100 MΩ

Tolerance

± 20 %

Actuating force

0.1 - 2 N

Operating voltage

150 V/AC to 10 V/DC

Documents & Downloads

Datasheet

Datasheet 441831 ALPS 402126 Soundboard fader 10 kΩ Stereo 0.1 W logarithmic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 441831 ALPS 402126 Soundboard fader 10 kΩ Stereo 0.1 W logarithmic 1 pc(s)

Description

Scope of delivery

  • Supplied without slider button.