
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard servo
- Dim
(L x W x H) 40 x 20 x 37 mm
- Length
40 mm
- Width
20 mm
- Height
37 mm
- Voltage
High
- Weight
70.3 g
- Servo torque at 6 V
368 Ncm
- Servo torque (7.4 V)
460 Ncm
- Actuation time at 6 V
0.16 s (60°)
- Actuation time (7.4 V)
0.12 s (60°)
- Gear box
Metal
- Type of bearing
Double ball bearing
- Servo technology
Digital servo
- Connector system
JR
- Operating voltage
6 - 7.4 V
- Max. operating voltage
7.4 V
- Min. operating voltage
6 V
- Manufacturer part #
28968
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1953729 Amewi Standard servo HV7346MG Digital servo Gear box material: Metal Connector system: JR
Description
Scope of delivery
- Servo · Servo accessories
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 90.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























