• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic LM 800 Power meter Component 9 V DC, 12 V DC

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 92.99
-23 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H-Tronic LM 800 Power meter Component 9 V DC, 12 V DC

  • Current, voltage and power - always in sight
  • Measuring voltage 0 - 40 V
  • Current measuring range -20 to +20 A

Technical specifications

  • Input impedance: 90kΩ
  • Resolution: Voltage 10 mV, current 50 mA
  • Tolerance: Voltage ±0.1 %, Current ±1 %
  • Power Display: 0 - 800 W
  • 0.1 W graduation
Product type

Power meter

Current consumption

35 mA

Operating voltage

9 V DC

12 V DC

Reading range

0 - 40 V/DC/-20 - +20 A (20 - 0 - +20 A)

Version

Component

Dim

(W x H x D) 84 x 44 x 28 mm

Width

84 mm

Height

44 mm

Depth

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190753 H-Tronic LM 800 Power meter Component 9 V DC, 12 V DC

Information

Information 190753 H-Tronic LM 800 Power meter Component 9 V DC, 12 V DC

Description

This power measurement module can be used in many different applications. It shows on a blue illuminated, two-line LC-display the measured values for current, voltage and power at the same time. The current measurement is done galvanically separated. Current values in the range of –20 to +20 A can be measured. The panel meter is thus suitable for use in power supply units, chargers and solar plants, especially for testing for the electric-flight but also for ship models, model cars and other electric drives or direct current consumers. The determination of for the successful operation or for the optimization of flying and driving behavior or other dc motors information required by this powerful and at the same time handy device is simplified. The device is connected between the rechargeable battery and motor controller/Controller and measures dc voltage and direct current of the drive. From the data thus obtained, the current input power of the drive in watts is calculated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.