
Highlights & Details
Intellinet 19" retractable shelf, 600 mm deep, black
- Extendable
- Maximum load capacity 35 kg
- Anti-static powder coating
- Steel frame with 1.5 mm thickness
Technical specifications
- Product type
Server rack cabinet shelf
- Features
Retractable
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 600 mm
- Rail set length (min.)
600 mm
- Rail set length (max.)
800 mm
- Load capacity (max.)
35 kg
- Dim
(L x W x H) 500 cm x 483 mm x 50 mm
- Cable length
0 cm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Black
- Width
483 mm
- Height
50 mm
- Depth
350 mm
- Length
500 cm
- Product type description
Rack-Zubehör
- Weight
3.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1337057 Intellinet 712613 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 600 mm Black
User & Safety Instructions
User & Safety Instructions 1337057 Intellinet 712613 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 600 mm Black
Description
This text is machine translated.
Features
- Color: black RAL 9005
- Dimensions: 1U (H) x 483 mm (W) x 600 mm (T)
- Weight: 3.56 kg
Scope of delivery
- Shelf






















