• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M156 Power controller Component 230 V AC 6 A

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power control sensor

  • Symbol image for Kemo M156 Power controller Component 230 V AC 6 A

Technical specifications

  • Operation: by means of a pushbutton or a sensor contact (not included)
  • Pulse frequency: 5–9 seconds for 1 x cycle
Operating voltage

220 - 240 V AC

Product type

Power controller

Operating voltage

230 V AC

Output rating


6 A

Version

Component

Dim

(L x W x H) 80 x 56 x 23 mm

Output current

6 A

Weight

0.1 kg

Width

56 mm

Height

23 mm

Length

80 mm

Depth

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191709 Kemo M156 Power controller Component 230 V AC 6 A

Description

Power control for resistive loads and motors operated via push button or sensor contact. When the button is pressed, it automatically powers up and down again and remains in the setting when the button is released. If the button is pressed briefly when in the desired setting, the power controller turns off. Press again briefly to turn it back on the last setting. It can be used as a light pulsator with pulses of 5–9 seconds.