• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEU-EE2V220 Electrolytic capacitor Radial lead 5 mm 22 µF 350 V 20 % (Ø) 12.5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
22 µF
Nominal voltage
350 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø) 12.5 mm

Capacity (elec.)

22 µF

Nominal voltage

350 V

Tolerance ±

20 %

(Ø)

12.5 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-25 °C

Type

EEU-EE2V220

Documents & Downloads

Datasheet

Datasheet 1469029 Panasonic EEU-EE2V220 Electrolytic capacitor Radial lead 5 mm 22 µF 350 V 20 % (Ø) 12.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)