• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4394121 RJ45 Patch cable CAT 5e F/UTP 1.00 m Black Cable extension incl. detent, gold plated connectors 1 p

1/6
Product type
Patch cable
Specification
CAT 5e
Shielding
F/UTP
Connection type
RJ45
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

659 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 5e F/UTP network extension cable 1.00 mBlack

  • Ideal for the extension of existing network cables for wired home and office networks
  • Data transfer speeds of up to 100 MBit/s
  • Suitable for frequencies up to 100 MHz
  • F/UTP (foil shield)

Our service for you

  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • Symbol image for Renkforce RF-4394121 RJ45 Patch cable CAT 5e F/UTP 1.00 m Black Cable extension incl. detent, gold plated connectors 1 p

Technical specifications

Product type

Patch cable

CAT 5e

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

1.00 m

Factory colour

Black

Connector version

straight

Cable features

incl. detent

gold plated connectors

26

Cable use

Networks

Version

Cable extension

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 1464707 Renkforce RF-4394121 RJ45 Patch cable CAT 5e F/UTP 1.00 m Black Cable extension incl. detent, gold plated connectors 1 p

User & Safety Instructions

User & Safety Instructions 1464707 Renkforce RF-4394121 RJ45 Patch cable CAT 5e F/UTP 1.00 m Black Cable extension incl. detent, gold plated connectors 1 p

Description

Establish a network connection e.g. between TV and network socket - often existing network cables are too short here. with Renkforce network extension cable, you can extend your network cable by an additional 1.00 m. Use the Renkforce patch cable to connect the router to the patch panel, your AVM Fritz Box to Powerline adapters, or to add TV, game console NAS and VoIP phone to your local network. The cable comes with a RJ45 connector enabling a wide range of uses including industry and trade.Reliable data transfer for your networkThe Renkforce 5e network cable is completely sufficient for Internet applications and networks with 1,000 MBit/s (Ethernet). Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.Protected against external interference (F/UTP)Renkforce CAT5e cable is foil shielded. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Built-in Cable ProtectionThe Renkforce network cable comes with a latch guard, preventing damage to the latch when you unplug.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

This text is machine translated.

Features

  • Foil shield around the complete cable, no shield around the pairs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)