• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

07729 Model train 2.6 mm sleeve 10 pc(s) w/o transverse hole Orange

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Bushes Ø 2.6 mm without transverse hole.

  • Set of 10

Technical specifications

Product type

Model train 2.6 mm sleeve

Features

w/o transverse hole

Content

10 pc(s)

Factory colour

Orange

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 622825 07729 Model train 2.6 mm sleeve 10 pc(s) w/o transverse hole Orange

Description

11.6 mm insulated holder Set of 10

This text is machine translated.

Hints

Important: Not suitable for children!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)