• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

08894 Model train 2.6 mm connectors 10 pc(s) with transverse hole White

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug 2.6 mm Ø with cross-hole

  • Set of 10

Technical specifications

Product type

Model train 2.6 mm connectors

Features

with transverse hole

Content

10 pc(s)

Factory colour

White

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 622829 08894 Model train 2.6 mm connectors 10 pc(s) with transverse hole White

Description

11.6 mm insulated holder Set of 10

This text is machine translated.

Hints

Important: Not suitable for children!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)