Image similar
Load cell
166H-1kg
1 mV/V
1 kg
1 kg (max)
5 V DC
10 V DC
5 - 10 V DC
IP65
80 mm
12.7 mm
12.7 mm
(L x W x H) 80 x 12.7 x 12.7 mm
Yes
166 H-1 kg
Datasheet 1207607 100197 Load cell 1 pc(s) 1 kg (max) (L x W x H) 80 x 12.7 x 12.7 mm
The necessary accessories are required to use the article as described.