• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

100202 Load cell 1 pc(s) 10 kg (max) (L x W x H) 80 x 12.7 x 12.7 mm

Image similar
Product type
Load cell
Pressure reading range (max.)
10 kg
Min. operating voltage
5 V DC
Max. operating voltage
10 V DC
Type
166H-10kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 72.99 / piece)
€ 90.99
-20 %
€ 72.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output resistance: 1 kΩ
  • Input resistance: 1.06 kΩ
  • Basic accuracy: (FS) 0.02%
  • Pressure: (FS) 120%
  • Output resistance: 1 kΩ
  • Connection cable: 4-way shielded, PVC sheathed cable, Ø 3.8 mm, length 0.25 m
  • Material: aluminium
Product type

Load cell

Type

166H-10kg

Output signal (max.)

1 mV/V

Pressure reading range (max.)

10 kg

Pressure reading range

10 kg (max)

Min. operating voltage

5 V DC

Max. operating voltage

10 V DC

Operating voltage

5 - 10 V DC

IP65

Length

80 mm

Width

12.7 mm

Height

12.7 mm

Dim

(L x W x H) 80 x 12.7 x 12.7 mm

Type

166 H-10 kg

Documents & Downloads

Datasheet

Datasheet 1207609 100202 Load cell 1 pc(s) 10 kg (max) (L x W x H) 80 x 12.7 x 12.7 mm

User & Safety Instructions

User & Safety Instructions 1207609 100202 Load cell 1 pc(s) 10 kg (max) (L x W x H) 80 x 12.7 x 12.7 mm

Description

High-quality made of aluminum, weighing cell. A good alternative to high-priced force sensors.

This text is machine translated.

What kind of Pressure Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.