• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11000 G LGB Curve 645 mm 30 ° 645 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LGB track system track G

  • Extremely robust and crush-proof tracks
  • Plastic sleepers with true-to-original wood grain
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

11000

Size

G

Product type

G LGB

Track type

Curve

Length

645 mm

Radius (model train)

645 mm

Angle

30°

Type

Gebogenes Gleis

Content

1 pc(s)

Age category

15 years and over

Description

With the LGB garden railway tracks you can very easily bring more dynamics to your layout. Just plug it in and off you go. LGB tracks are made of brass and are thus very robust and weatherproof. Nothing stands in the way of a long outdoor use!

This text is machine translated.