• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

12150 G LGB Points, Electrical, Left 300 mm 30 ° 645 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

G LGB track system

  • Extremely robust and crush-proof tracks
  • Plastic sleepers with true-to-original wood grain

Technical specifications

Manufacturer part #

12150

Size

G

Product type

G LGB

Track type

Points

Electrical

Left

Length

300 mm

Radius (model train)

645 mm

Angle

30°

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218903 12150 G LGB Points, Electrical, Left 300 mm 30 ° 645 mm 1 pc(s)

Description

With the LGB garden railway tracks you can very easily bring more dynamics to your layout. Just plug it in and off you go. LGB tracks are made of brass and are thus very robust and weatherproof. Nothing stands in the way of a long outdoor use!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.