• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

16050 G LGB Points, Electrical, Right 440 mm 22.5 ° 1243 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

G LGB track system

  • Extremely robust and crush-proof tracks
  • Plastic sleepers with true-to-original wood grain

Technical specifications

Manufacturer part #

16050

Size

G

Product type

G LGB

Track type

Points

Electrical

Right

Length

440 mm

Radius (model train)

1243 mm

Angle

22.5°

Content

1 pc(s)

Age category

15 years and over

Description

With the LGB garden railway tracks you can very easily bring more dynamics to your layout. Just plug it in and off you go. LGB tracks are made of brass and are thus very robust and weatherproof. Nothing stands in the way of a long outdoor use!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.