• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

35300 G Piko Expansion set 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

G track expansion-set railway station

  • Base surface: 278 x 130 cm
  • minimum set-up zone 300 x 150 cm
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

35300

Size

G

Product type

G Piko

Track type

Expansion set

Type

Train station

Content

1 Set

Age category

15 years and over

Description

(35300) The set contains 1 flexible left (WLR1) · 1 flexible right (WRR1) · 2 curved R1 · 2 gerade track (320 mm) · 7 gerade track (280 mm).

Scope of delivery

  • 1 Point Left(WLR1)
  • 1 flexible right (WRR1)
  • 2 curved R1
  • 2 gerade track (320 mm)
  • 7 gerade track (280 mm).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.