• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

35301 G Piko Expansion set 1 Set

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G PI TRACK EXTENSION LOCOMOTOR-SET

  • Base: 225 x 130 cm
  • Minimum construction surface: 245 x 150 cm
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

35301

Size

G

Product type

G Piko

Track type

Expansion set

Type

Siding

Content

1 Set

Age category

15 years and over

Description

The set includes 1 buffer · 1 Point Left(WLR1) · 5 straight Tracks (320 mm) · 3 straight Track (280 mm)

Scope of delivery

  • 1 bumper
  • 1 Point Left(WLR1)
  • 5 straight Tracks (320 mm)
  • 3 straight Track (280 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 435.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)