• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

13100 G LGB Crossing 185 mm 90 ° 185 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G LGB track system

  • Extremely robust and crush-proof tracks
  • Plastic sleepers with true-to-original wood grain

Technical specifications

Manufacturer part #

13100

Size

G

Product type

G LGB

Track type

Crossing

Length

185 mm

Radius (model train)

185 mm

Angle

90°

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217604 13100 G LGB Crossing 185 mm 90 ° 185 mm 1 pc(s)

Description

With the LGB garden railway tracks you can very easily bring more dynamics to your layout. Just plug it in and off you go. LGB tracks are made of brass and are thus very robust and weatherproof. Nothing stands in the way of a long outdoor use!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)