• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11217 LEGO® NINJAGO Blueys family; kit with 4 Bluey figures with adjustable face

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® NINJAGO 11217 Blueys family; kit with 4 Bluey figures with adjustable face

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 5 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The figures Bluey and Bingo from this 466-piece kit are 13 cm large. Mum and Dad are even 15 cm in size
Product type

LEGO® NINJAGO

Recommended minimum age

5

LEGO parts

466

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

Blueys family; kit with 4 Bluey figures with adjustable face

Factory colour

Multicolour

Material

Plastic

Weight

1.2 kg

UKCA

yes

Number of pieces

466 Stück(e)

Sound effects

no

Package volume

8.771 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765423 11217 LEGO® NINJAGO Blueys family; kit with 4 Bluey figures with adjustable face

Description

Bluey's family of LEGO Stones (11217) let you bring Bluey, bingo, mom and Dad to life from the TV-series Bluey. This kit is a great gift for children aged 5 and over. 4 familiar figures and all kinds of accessories, which can be combined according to your heart's desire, make this variable set a construction toy, which promotes the children in their creative development. The figures have moving arms, hands and tails, and the hands can grab and hold many of the accessories. The facial expression can be changed to show the figures different feelings. The children succeed in this by positioning the eyebrows differently and exchanging their eyes and snout. The set contains various toys and things that children from the TV series know: A long dog, a joy fire, a marshmallow, a camera, a watermelon, a xylophone, juice, asparagus, unicorse and ice cream. All these things can be stowed away properly in the 4 figures. For each of the 4 figures a separate manual is included, so that the whole family can build with each other.

LEUY CONSTRUCTIONS: Blueys family made of LEGO Stones (11217) is a set that lets fans of the popular TV-series play creatively with the whole family Heeler
4 BIG LEGO® FIGURES: Make bluey, bingo, mom and dad and give the characters a different facial expression by adjusting their eyebrows and exchanging the eyes and snout
MOVING AND PUTTING IN POSES: The 4 figures have moving arms, hands and tails to help children develop a better dexterity while playing
FAMILIAR ACCESSORIES: The set contains lots of toys and other things from the TV-series: Long dog, joy fire, marshmallow, camera, watermelon, Xylophone, juice, asparagus, unicorse and ice cream
GIFT FOR YOUNG BLUEY FANS: This set is a great birthday, Christmas or surprise gift for children aged 5 and over. And because everything can be stored in the 4 figures, parents will also be thrilled
FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
TOYS THAT PROMOTE DEVELOPMENT: These game sets are designed not only to inspire children to play creative roles, but also to help them in important development steps

This text is machine translated.

Features

  • FUNNY BLUEY TOY: Bluey's family made of LEGO stones is a game set, which lets fans of the popular TV-series play creatively with the whole family Heeler
  • 4 BIG LEGO FIGURES: Build bluey, bingo, mom and dad and change the facial expressions of the characters by adapting their eyebrows and exchanging eyes and mugs
  • DEVELOPING LEARNING TOYS: The 4 LEGO figures have moving arms, hands and tails so that children can develop their dexterity while playing
  • MODEL BUILDING WITH A LOT OF ACCESSORIES: The Montessori toy contains many toys and details from the TV-series, such as dog, bonfire, marshmallow, camera, Water melon, xylophone, juice, asparagus, unicorse and ice cream
  • GIFT FOR BLUEY FANS: This kit is a popular birthday present for children aged 5 and over and because everything can be stored in the 4 figures, parents can also enjoy it
  • FASCINATING BAUERLEGNIS: The 3D building instructions in the LEGO Builder APP offer an intuitive construction adventure; children can store 3D models in the APP sets magnify and rotate 3D models
  • MOTORIK SPIRING TOOL: These game sets inspire children to create creative role-playing games and at the same time support them in important development steps

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)