• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71866 LEGO® NINJAGO 15-year anniversary: Ninja characters for exhibition (71866)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® NINJAGO 71866 15-year anniversary: Ninja characters for exhibition (71866)

  • Stand for minifigures to celebrate the 15-year anniversary of the LEGO® NINJAGO® TV series
  • NINJAGO® Monastery with steps, fold-out gate, cherry tree and tea room
  • Contains 8 NINJAGO® minifigures which represent characters from the TV series
  • A famous NINJAGO® duel is shown on stickers in the tea room of the monastery
  • Gift idea for children and nostalgic NINJAGO® fans aged 14 and over
  • Discover the intuitive 3D assembly instructions in the LEGO® Builder APP
  • LEGO® NINJAGO® sets let children immerse themselves in a fantasy adventure world
  • The monastery from this 447-piece set is 19 cm high

Technical specifications

Product type

LEGO® NINJAGO

Recommended minimum age

14

LEGO parts

447

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

15-year anniversary: Ninja characters for exhibition (71866)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524437 71866 LEGO® NINJAGO 15-year anniversary: Ninja characters for exhibition (71866)

Description

15-year anniversary: Ninja characters for exhibition (71866) is a set of 8 minifigures that will celebrate the 15-year anniversary of the LEGO® NINJAGO® TV series for teenagers and nostalgic Ninja fans aged 14 and over. To offer many gaming possibilities, the Ninja Monastery has steps, a folding gate, a stone lantern, a blooming cherry tree and a tea room on the back with stickers that represent a famous NINJAGO duel.
The mini figures represent characters from the 1. Season of the LEGO Ninjago TV series: Kai, Zane, Cole, Jay, Lloyd, Wu and Samurai X are equipped with their own accessories, and for the first time the master of the Elemental of the Flash is included as a minifigure for collecting. It stands on a separate stand that can be attached to the monastery. The kits for children from the LEGO Ninjago range include Mechs, kites and temples that inspire fans to many role-playing games and thrilling Ninja adventures. The LEGO Builder APP with easy-to-understand digital building instructions allows children to build confidently, enlarge and rotate a 3D model, and keep track of how far they've got with its model. The assembly set consists of 447 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)