• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71862 LEGO® NINJAGO Lloyds Kite-Mech Battle set with action figure and 3 minifigures

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® NINJAGO 71862 Lloyds Kite-Mech Battle set with action figure and 3 minifigures

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 6 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The movable Kite mechanic from this 81-piece set is 9 cm large
Product type

LEGO® NINJAGO

Recommended minimum age

6

LEGO parts

81

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

Lloyds Kite-Mech Battle set with action figure and 3 minifigures

Factory colour

Multicolour

Material

Plastic

Weight

106 g

UKCA

not relevant

Number of pieces

81 Stück(e)

Sound effects

no

Package volume

0.791 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

106 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765508 71862 LEGO® NINJAGO Lloyds Kite-Mech Battle set with action figure and 3 minifigures

Description

The LEGO® NINJAGO® Lloyds Dragon-Mech Battle Set (71862) lets you set the action scenes from the 4. Season of the TV series NINJAGO Play the rise of the kites. The games set for children starting from 6 years contains a mega-strong action figure. The kite Mech can move arms, hands, legs, feet, wings and tail. There is space in the foldable cockpit for a minifigure and their sword. For an exciting duel between good and evil you can equip the 3 mini-figures in the best way: Give Lloyd his gold sword, put Jay claws at the hands and let the loyalists swing two black swords. The various LEGO® NINJAGO sets include Mechs, Dragons and Temples for exciting role-playing games and let fans immerse themselves in a fascinating fantasy adventure world. And the LEGO Builder APP with easy-to-understand digital building instructions allows children to build self-confidently, enlarge and rotate 3D models and see how far they're already.

Game set WITH ACTION FIGURE: Lloyds Kite-Mech Battle Set (71862) is a fascinating construction toy, the children's action scenes from the 4. Season of the TV-series NINJAGO® allows the rise of the kites to be reproduced
MOVING TOYS MECH: Lloyds Dragon-Mech can move arms, hands, legs, feet, wings and tail to take out dynamic action duels. A minifigure fits into the cockpit
3 NINJAGO® MINIFIGURES: Lloyd, Jay and the dangerous loyalist invite you to role-play games and can deliver a thrilling duel between good and evil
Accessories for action: All three mini-figures are equipped for every quantity of action fun: Lloyd has a gold sword, Jay wears claws on the hands and the loyalist swings two black swords
SMALL GIFT FOR CHILDREN: This kit with dragon Mech is a great Christmas or birthday present for children aged 6 and over who love Ninja and love to play imaginative
MORE LEGO® NINJAGO® TOYS: Discover other separately available sets with detailed kites, Mechs, temples and vehicles from the popular TV series
A WHOLE NINJA ADVENTURE WORLD: The wide range of game sets allows children to immerse themselves in a fantasy world in which they can play with their beloved Ninja in an especially imaginative way

This text is machine translated.

Features

  • TOY WITH ACTION FIGURE: With Lloyds Dragon-Mech Battle Set, children play action scenes from the 4. Season of NINJAGO up the dragon after
  • MOVING LEGO MECH: Lloyds Dragon-Mech moves arms, hands, legs, feet, wings and tail for dynamic duels and offers space for a minifigure in the cockpit
  • 3 NINJAGO MINIFIGURES: With Lloyd, Jay and the Loyalist, children experience exciting duels between good and evil and invent action-packed role games
  • KIT WITH ACCESSORIES: All three LEGO mini figures are equipped for action fun: Lloyd with gold sword, Jay with claws and the loyalist with two black swords
  • SMALL GIFT FOR CHILDREN: This kit with dragon Mech is a beautiful gift for children aged 6 and over, who love Ninja and love to play imaginative
  • MORE LEGO Ninjago DIY SETS: Discover additional sets with kites, mech, temples and vehicles in the popular TV-series (available separately)
  • A WHOLE NINJA ADVENTURE WORLD: The game sets take children to a fantasy world, in which they can play imaginative with their Ninja and experience their own adventures

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)