• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71859 LEGO® NINJAGO The Dragon of Life (71859); Toy Dragon

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® NINJAGO 71859 The Dragon of Life (71859); Toy Dragon

  • The game set lets children scenes from the 4. Play the season of NINJAGO® up the kites
  • The dragon can be wings, legs, feet, arms, jaws, Move head and tail
  • 8 NINJAGO® minifigures let children play a lot of duels between good and evil
  • The set also includes a mobile mini-Mech with minifigure cockpit for a villain
  • Gift for children aged 9 and over who love adventure and fantasy toys
  • Discover the intuitive 3D assembly instructions in the LEGO® Builder APP
  • LEGO® NINJAGO® sets let children immerse themselves in a fantasy adventure world
  • The dragon from this 1,050-piece set is 55 cm wide

Technical specifications

Product type

LEGO® NINJAGO

Recommended minimum age

9

LEGO parts

1050

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

The Dragon of Life (71859); Toy Dragon

Factory colour

Multicolour

Weight

1.35

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524436 71859 LEGO® NINJAGO The Dragon of Life (71859); Toy Dragon

Description

LEGO® NINJAGO® The Dragon of Life (71859) lets children aged 9 and over build the model and then the action scenes from the 4. Season of the TV series NINJAGO Play the rise of the kites. The toy dragon can spread or coat its wings and move jaw, head, neck, ankles, claws and tail. He also carries a saddle for a minifigure. The game set contains a by-model made of tree and plant, which the children can turn around. A golden sword is hidden in the tree. A mini-Mech with cockpit for a minifigure is also included. Enjoy thrilling role-playing games with 8 mini-figures. The Ninja Zane, Sora, Arin, Dragon-Form-Lloyd and Dragon-Form-Cole as well as the evil trio of acid monsters, earth monsters and loyalty leaders will deliver exciting duels. LEGO Ninjago sets let Ninja fans immerse themselves in a fantasy world in which they can play fantastically with their Ninja heroes. The LEGO Builder APP with easy-to-understand digital building instructions allows children to build confidently, enlarge and rotate a 3D model, and keep track of how far they've got with its model. The set consists of 1,050 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)