• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71864 LEGO® NINJAGO Kai and Coles Combi-; kit with 3 minifigures

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® NINJAGO 71864 Kai and Coles Combi-; kit with 3 minifigures

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 7 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The buggy from this 394-part game set is 9 cm high, 18 cm long and 8 cm wide
Product type

LEGO® NINJAGO

Recommended minimum age

7

LEGO parts

394

Warning:

Caution. Not suitable for children under 36 months. Due to small parts.

Type

Kai and Coles Combi-; kit with 3 minifigures

Factory colour

Multicolour

Material

Plastic

Weight

525 g

UKCA

yes

Number of pieces

394 Stück(e)

Sound effects

no

Package volume

4.554 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

525 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765475 71864 LEGO® NINJAGO Kai and Coles Combi-; kit with 3 minifigures

Description

LEGO® NINJAGO® quais and Coles Combi-Flitzer (71864) is a great gift idea for children aged 7 and over. Everything is provided in the kit that WAS fans need to play for many hours and experience great action fun The game set contains both the impressive transmissible vehicles - a off-road buggy with shooter and a decorated motorcycle - also 3 minifigures. Children can convert the buggy as well as the motorcycle in three-wheel power packs by replacing the rear sections. Fans can also watch the action scenes from the 4. Season of the TV-series NINJAGO Play the rise of the kites with the mini figures Kai and Cole. For the first time also the evil ice monster as a minifigure is included in this set. The various LEGO Ninjago game sets include Mechs, kites and temples for exciting role-playing games and let fans immerse themselves in a fascinating fantasy adventure world. And the LEGO Builder APP with easy-to-understand digital building instructions allows children to build self-confidently, enlarge and rotate 3D models and see how far they're already.

NINJA Game Set: Look forward to playing the exciting action scenes from the 4. Season of NINJAGO® to play up the kites with quais and Coles Combi-Flitzer (71864). This kit is meant for children starting from 7 years
2 Toy Safety Flitzer: The off-road buggy with cockpit and shooter and the motorcycle decorated with removable golden swords and a banner invite you to countless role-playing games
TRANSFORMATION FUNCTION: Children can convert the buggy as well as the motorcycle in new three-wheel models by changing the rear sections
3 NINJAGO® MINIFIGURES: Have the two Ninja Kai and Cole perform exciting duels with the ice monster included for the first time in this set
GREAT GIFT IDEA FOR CHILDREN: This game set is a fantastic birthday or Christmas present for children who love Ninja and exciting fantasy adventures
MORE NINJA ADVENTURES: Check out other LEGO® NINJAGO® sets with detailed kites, Mechs, temples and vehicles, which are available separately
LEGO® NINJAGO® GAME SETS IN ABUNDANCE: The wide range of sets allows children to immerse themselves in a fantasy world in which they can play with their beloved Ninja

This text is machine translated.

Features

  • NINJA TOYS FROM 7 YEARS ONWARDS: Look forward to the exciting action scenes from the 4. Season of NINJAGO to play up the kites with quais and Coles combi-speed cars
  • 2 TOY speedster: Off-road buggy with cockpit and shooter as well as a motorcycle with removable swords and banners provide versatile role-playing games
  • MODELING SET WITH TRANSFORMATION FUNCTION: Children convert the buggy and motorbike into new three-wheel models, exchange the rear parts and always discover new gaming possibilities
  • 3 NINJAGO MINIFIGURES: Children let Kai and Cole play exciting duels with the ice monster included for the first time and invent action-packed stories around their Ninja adventures
  • CREATIVE GIFT IDEA FOR CHILDREN: This game set is a great gift for children who love Ninja, like to play creatively and get excited about exciting fantasy adventures
  • MORE NINJA ADVENTURE: Discover more LEGO Ninjago sets with kites, Mech, temples and vehicles and expand your Ninja adventure world (available separately)
  • LEGO Ninjago GAME SETS IN ABUNDANCE: The wide range allows children to immerse themselves in a fantasy world and experience imaginative adventures with their ninja

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)