• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

12 ports Renkforce CAT 6 1 U

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 28.99
-28 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 12-Port patch panel CAT 6 25.4 cm (10")

  • Module features 12 RJ45 ports
  • For installation in 25.4 cm (10”) cabinets

Technical specifications

  • For 10" cabinets
Product type

Network patch panel

Rack size

254 mm (10")

CAT 6

Rack unit

1 U

Transfer rate

1 GBit/s

Port

12 ports

Patch panel design

Equipped

Width

108 mm

Height

14.5 mm

Length

218 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574938 12 ports Renkforce CAT 6 1 U

Description

The Renkforce patch panel is made of sturdy steel, and for installation in 25.4 cm (10") network cabinets. Cable installation via the LSA strips. Cable strain relief via cable ties (included).

This text is machine translated.

Scope of delivery

  • Patch panel
  • M3 screw set
  • 12x cable ties (75 x 1.9 mm)
  • 4x M6 x 16 screw set
  • User manual.

What kind of Patch Panels & Patch Fields are you looking for?